
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 72MHz. Offers 256KB Flash memory and 32KB RAM, with a Memory Protection Unit (MPU). Integrated mixed-signal peripherals include 16-bit ADCs and comparators, with extensive connectivity options such as I2C (2 channels), SPI (3 channels), USB (1 channel), CAN, IrDA, UART, USART, LIN, and I2S. Packaged in LQFP, this lead-free, RoHS-compliant MCU operates from 2V to 3.6V and supports 36 programmable I/Os.
Stmicroelectronics STM32F373CCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 36 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| Weight | 0.006409oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F373CCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
