
8-bit microcontroller (MCU) with 1.5KB FLASH memory and 128B RAM. Features a maximum operating frequency of 16MHz and an 8us access time. Operates from a 3.3V to 5.5V supply voltage, with an operating voltage of 5V. Includes SPI interface, 13 programmable I/Os, and 2 timers/counters. Packaged in a VQFN surface mount configuration.
Stmicroelectronics ST7FLITE09F0U6 technical specifications.
| Access Time | 8us |
| Package/Case | VQFN |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST7FLITE09F0U6 to view detailed technical specifications.
No datasheet is available for this part.
