
Full duplex RS-232 transceiver with 2 channels, featuring 15KV ESD protection. Operates at a 230Kbps data rate with a 5V supply voltage, within a 0°C to 70°C temperature range. This lead-free, RoHS-compliant component is housed in a DIP package for through-hole mounting. Maximum supply current is 10mA, with a maximum supply voltage of 5.5V.
Stmicroelectronics ST202ECN technical specifications.
| Package/Case | DIP |
| Data Rate | 230Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST202ECN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
