
24-bit, 216kSPS sample rate converter IC featuring I2C and SPI interfaces. This integrated circuit offers two channels and operates within a -40°C to 85°C temperature range. Packaged in a 48-pin TQFP, it is lead-free and RoHS compliant.
Texas Instruments SRC4382IPFBR technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 326mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4382IPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
