
Octal buffer/driver with 3-state outputs, featuring 8 non-inverting channels. This CMOS logic IC operates from a 2V to 5.5V supply, with a typical 5V operating voltage. It offers a 7ns propagation delay and 16mA output current capability at both high and low levels. Packaged in a 20-SO surface mount configuration, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments SN74LV541ANSR technical specifications.
| Package/Case | SO |
| Height | 2mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.95mm |
| Turn-On Delay Time | 24ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV541ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
