Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-SOIC package. This CMOS logic IC offers 8 non-inverting buffer channels with a maximum operating temperature of 125°C and a minimum of -40°C. It supports a supply voltage range of 2V to 5.5V, with a low quiescent current of 20uA. The component provides 16mA of low-level output current and -16mA of high-level output current, with a propagation delay of 7ns.
Texas Instruments SN74LV541ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV541ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.