
8-channel, 3-state buffer with non-inverting logic function. Operates from a 2V to 5.5V supply voltage range. Features 3-state outputs with a high level output current of -16mA and a low level output current of 16mA. Packaged in a 20-pin SSOP for surface mounting, this CMOS technology component offers a propagation delay of 7ns and a turn-on delay time of 24ns. Designed for operation between -40°C and 125°C, it is lead-free and RoHS compliant.
Texas Instruments SN74LV541ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV541ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
