
Dual 4-channel analog multiplexer/demultiplexer, featuring 2 circuits and 8 inputs. This surface-mount component operates with a single supply voltage range of 2V to 5.5V, offering a bandwidth of 50MHz. It boasts a low on-state resistance of 100 Ohms and a propagation delay of 16ns. Packaged in a 16-TSSOP, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Texas Instruments SN74LV4052APW technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 20uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Current | 20uA |
| Supply Type | Single |
| Throw Configuration | SP4T |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4052APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
