
General-purpose analog multiplexer, 8:1 configuration, featuring a 35MHz -3dB bandwidth. This single-channel device operates with a supply voltage range of 2V to 5.5V and a nominal supply current of 20µA. Designed for surface mounting in a TFSOP package, it offers an on-state resistance of 75Ω and a propagation delay of 7ns. The component is RoHS compliant and suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74LV4051ADGVR technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4051ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
