Quad 2-input NAND gate IC featuring CMOS technology. Operating supply voltage range of 4.5V to 5.5V with a nominal 5V. Offers a propagation delay of 7.9ns and output current capability of 8mA (low level) and -8mA (high level). Designed for surface mount with a 14-pin TFSOP package, operating between -40°C and 85°C.
Texas Instruments SN74AHCT00DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT00DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.