
Quadruple 2-input positive-NAND gates, surface mountable in a 14-pin SOIC package. Features CMOS technology with a 5V operating supply voltage, supporting a range of 4.5V to 5.5V. Delivers 8mA output current at both high and low levels, with a propagation delay of 7.9ns. Operating temperature range spans from -40°C to 85°C, and the component is RoHS compliant and lead-free.
Texas Instruments SN74AHCT00DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT00DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
