Quadruple 2-input positive-NAND gates, CMOS technology, operating from a 4.5V to 5.5V supply with a nominal 5V operating voltage. Features 7.9ns propagation delay, 8mA output current capability (both high and low levels), and a quiescent current of 2uA. Packaged in a 14-SOIC surface mount configuration, this component operates across a temperature range of -40°C to 85°C. RoHS compliant and supplied in rail/tube packaging.
Texas Instruments SN74AHCT00DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT00DE4 to view detailed technical specifications.
No datasheet is available for this part.