Texas Instruments SN65HVD3082EDRG technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Logic Function | Transceiver |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3082EDRG to view detailed technical specifications.
No datasheet is available for this part.