The Vishay VJ0805Y274JXJAR31X is a ceramic capacitor with a capacitance of 0.27uF and a voltage rating of 16VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor is packaged in an 0805 case style and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C.
Vishay VJ0805Y274JXJAR31X technical specifications.
| Capacitance | 0.27uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805Y274JXJAR31X to view detailed technical specifications.
No datasheet is available for this part.