
High-precision, JFET-input operational amplifier featuring a 22MHz gain bandwidth product and 28V/µs slew rate. Offers exceptional low-noise performance with a 75µV input offset voltage and 15pA input bias current. Operates from a dual supply voltage range of 4V to 18V, with a maximum operating temperature of 125°C. Delivers 30mA output current per channel and boasts a 126dB voltage gain and 104dB common mode rejection ratio. Packaged in a VSSOP for efficient integration, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA827AIDGKR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 28V/µs |
| Supply Current | 4.8mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA827AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
