
Unity gain stable, low noise, voltage feedback operational amplifier featuring an 800MHz -3dB bandwidth and 700MHz bandwidth. This single-channel amplifier offers a 260MHz gain bandwidth product, 240V/µs slew rate, and 26ns settling time. Operating from a 2.5V to 6V dual supply or 5V to 12V single supply, it provides 110mA output current per channel. The device boasts a 200µV input offset voltage and 2.3µA input bias current, with 74dB CMRR and 68dB PSRR. Packaged in a 5-SOT-23, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA820IDBVRG4 technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 700MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 2.3uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 110mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 26ns |
| Slew Rate | 240V/µs |
| Supply Current | 5.75mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA820IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
