
Precision, zero-crossover, CMOS operational amplifier featuring a 20MHz gain bandwidth product and 0.9pA input bias current. This single-channel op-amp offers a low input offset voltage of 150µV and a high common mode rejection ratio of 100dB. Operating from 1.8V to 5.5V, it supports single or dual supply configurations with a typical operating supply current of 1.5mA. The device is housed in a compact SOT-23-5 package, measuring 2.9mm x 1.6mm x 1.45mm, and operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA320AIDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.45mm |
| Input Bias Current | 0.9pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OPA320 |
| Slew Rate | 10V/µs |
| Supply Type | Single, Dual |
| Thickness | 1.2mm |
| Weight | 0.000222oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA320AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
