
Dual operational amplifier featuring a 350kHz bandwidth and 0.17V/µs slew rate. This general-purpose op-amp offers a 6mV maximum input offset voltage and 10pA input bias current. Operating from 2.5V to 5.5V supply voltages, it provides 115dB voltage gain and 17mA output current per channel. The surface mount SOIC package is designed for 2 channels, utilizing CMOS technology.
Texas Instruments OPA2347YEDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84.44dB |
| RoHS Compliant | No |
| Slew Rate | 0.17V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 115dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2347YEDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
