
Single, JFET operational amplifier featuring an 11MHz gain bandwidth product and 20V/µs slew rate. This precision amplifier offers rail-to-rail output, low input bias current of 10pA, and a low input offset voltage of 120µV. Operating from a single supply range of 4.5V to 36V, it delivers 36mA output current. High performance is further indicated by a 126dB common mode rejection ratio and 140dB power supply rejection ratio. Packaged in a 5-pin SOT-23, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments OPA140AIDBVR technical specifications.
| Bandwidth | 11MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 126dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 120uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 36mA |
| Output Current per Channel | 36mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA140AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
