Stmicroelectronics MP34DT04TR-C1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B4 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MP34DT04TR-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.