This cable assembly features discrete wire with a 28AWG size and SKT-SKT gender. The connectors are terminated with crimp-crimp contacts and are made of polyvinyl chloride jacket material. The operating temperature range is from -10°C to 80°C.
Samtec SFSD-30-28-G-24.00-D-NDX-W technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-30-28-G-24.00-D-NDX-W to view detailed technical specifications.
No datasheet is available for this part.