This is a ceramic capacitor with a capacitance of 220pF, a DC rated voltage of 6000VDC, and a tolerance of 1%. It has a C0G dielectric and is constructed with a flat construction style. The capacitor is available in a 1825 package with a pad termination style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Knowles 1825J6K00221FCT technical specifications.
| Capacitance | 220pF |
| Voltage | 6000VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 6000VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825J6K00221FCT to view detailed technical specifications.
No datasheet is available for this part.