Analog Devices LTC6101HVAHS5 technical specifications.
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6101HVAHS5 to view detailed technical specifications.
No datasheet is available for this part.