Analog Devices LTC6101HVACS5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC6101HVACS5 to view detailed technical specifications.
No datasheet is available for this part.