Analog Devices LTC1445IDHD technical specifications.
| Package/Case | DFN |
| Input Offset Voltage (Vos) | 3mV |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1445IDHD to view detailed technical specifications.
No datasheet is available for this part.