32-bit RISC microcontroller featuring a 125 MHz clock frequency and FLASH ROM programmability. This industrial-grade microcontroller offers 152 I/O lines, a 32-bit external data bus, and a 24-bit address bus. It operates within an industrial temperature range of -40°C to 85°C and supports a nominal supply voltage of 1.8V. The component includes PWM channels, ADC, and DMA channels, packaged in a 208-terminal PQFP with dimensions of 28 x 28 mm.
NXP LPC2939FBD208 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 152 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 125 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2939FBD208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.