32-bit RISC microcontroller operating at a maximum clock frequency of 125 MHz. Features 60 I/O lines, FLASH ROM programmability, and includes PWM channels and ADC. This industrial-grade component offers a supply voltage range of 1.71V to 1.89V and operates within an industrial temperature range of -40°C to 85°C. Packaged in a 100-terminal LQFP (PQFP100) with dimensions of 14mm x 14mm.
NXP LPC2925FBD100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 125 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2925FBD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.