
Dual voltage comparator IC featuring low power consumption, operating from 1V to 36V supply voltage. This general-purpose component offers two independent comparator channels with TTL output, a maximum output current of 18mA, and a response time of 1.3µs. Housed in a compact MSOP package (3.2mm x 3.1mm x 0.95mm), it boasts a low input bias current of 250nA and a maximum supply current of 1mA. Suitable for surface mounting, this RoHS compliant semiconductor operates within a temperature range of 0°C to 70°C.
Stmicroelectronics LM393ST technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 580mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 190°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 18mA |
| Output Type | TTL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 580mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM393ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
