
Dual voltage comparator IC featuring two independent channels. Operates with a dual supply voltage range from 1V to 9V (min to dual supply) and a single supply voltage from 2V to 36V (min to max). Offers a low input bias current of 250nA and a maximum supply current of 1mA. Packaged in a PDIP for through-hole mounting, with a maximum power dissipation of 1.25W. Features TTL output type and a response time of 1.3µs.
Stmicroelectronics LM393N technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Natural Thermal Resistance | 85°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 18mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 1.3us |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 1.3us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM393N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
