
LNA RF Front End 18.6dB 1.7dB 10-Pin TSNP
Infineon BGM781N11E6327XZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGM781N11E6327XZ to view detailed technical specifications.
No datasheet is available for this part.