
Stmicroelectronics LM335Z technical specifications.
| Package/Case | TO-92 |
| Height | 5.03mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Output Current | 450uA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM335Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
