The CMF5563R400FKRE is a through-hole fixed resistor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a moisture-resistant and flame retardant coating, and is lead-free. The resistor has a maximum power dissipation of 500mW and a resistance of 63.4 ohms with a tolerance of 1%. It is packaged in a tape and reel format.
Vishay CMF5563R400FKRE technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 63.4R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5563R400FKRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.