
Stmicroelectronics L78M05CX technical specifications.
| Package/Case | SOT-82 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | L78M05C |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78M05CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
