
5V positive fixed linear voltage regulator, offering 500mA output current with a 2V dropout voltage. Features a 5% output voltage tolerance and a maximum input voltage of 35V. Operates across a temperature range of 0°C to 150°C. Packaged in a TO case for through-hole mounting.
Stmicroelectronics L78M05CV technical specifications.
| Package/Case | TO |
| Dropout Voltage | 2V |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M05CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
