
2-channel digital isolator for high-speed logic interfaces, operating up to 1Mbps. Features 2500 Vrms isolation voltage and 560Vp working insulation voltage, with a minimum common mode rejection of 25 kV/us. Housed in an 8-pin SOIC (Small Outline IC) package with gull-wing leads, suitable for surface mount applications. Operates across a wide temperature range of -40°C to 125°C with a maximum data rate of 1Mbps.
Texas Instruments ISO7420D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | Logic |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 3.45|5.25V |
| Maximum Power Dissipation | 390mW |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 2(Typ)ns |
| Maximum Rise Time | 2(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 20ns |
| Maximum Propagation Delay Time (tPLH) | 20ns |
| Maximum Pulse Width Distortion | 5.6ns |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ISO7420D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.