This circular connector features 6 SKT contacts and 6 terminals, with a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The operating temperature range is -65C to 200C.
Corsair Electrical Connectors D38999/20KA35JB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors D38999/20KA35JB to view detailed technical specifications.
No datasheet is available for this part.