
14-bit multiplying digital-to-analog converter (DAC) with a 2MS/s conversion rate. Features 1LSB integral nonlinearity (INL) and differential nonlinearity (DNL), and 4LSB full-scale error. Operates with a single supply voltage from 2.7V to 5.5V, consuming a nominal supply current of 3uA. Interface is parallel, with a settling time of 0.5us. Packaged in a 28-SSOP, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments DAC8806IDBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8806 |
| Settling Time | 0.5us |
| Supply Type | Single |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8806IDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
