
16-bit, single-channel, voltage output digital-to-analog converter (DAC) with a 200KS/s conversion rate. Features ultra-low glitch, 8LSB Integral Nonlinearity (INL), and 1LSB Differential Nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming a maximum of 4.7mW. Serial SPI interface, voltage output, and a settling time of 8µs. Packaged in an 8-VSSOP with gold contact plating, suitable for SMD/SMT termination.
Texas Instruments DAC8560IDDGKTG4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 2.6mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Current | 530uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8560IDDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
