
This 92-contact, 4-row through-hole male connector features a 2mm pitch and gold plating. It is packaged in bulk and compliant with RoHS regulations. The connector is designed for solder termination and is suitable for general use.
Samtec YTW-23-07-L-Q-400-085 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-23-07-L-Q-400-085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.