This ceramic disc capacitor has a capacitance of 150pF and a voltage rating of 100VDC with a 20% tolerance. It is designed for use in through hole mounting with a radial termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is a single layer ceramic (SLCC) capacitor with a Y5P dielectric.
Vishay D151M20Y5PH6UL6R technical specifications.
| Capacitance | 150pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 3.5mm |
| Terminal Pitch | 6.4mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D151M20Y5PH6UL6R to view detailed technical specifications.
No datasheet is available for this part.