High frequency synchronous power module, a specialized power management IC. Features a 24V maximum input voltage and operates across a wide temperature range from -55°C to 150°C, meeting military temperature grade requirements. This 5-terminal component utilizes an R-PXSS-X5 JEDEC package with dimensions of 2.5mm width and 3mm length.
Texas Instruments CSD87381PT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXSS-X5 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD87381PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.