
Programmable 2-PLL VCXO clock synthesizer featuring 5 LVCMOS outputs up to 230MHz. This surface mount integrated circuit operates from a 1.7V to 1.9V supply, with a typical 1.8V operating voltage and 20mA supply current. The component utilizes a crystal input and offers flexible clock generation capabilities. Packaged in a 16-TSSOP with gold contact plating, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CDCE925PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Height | 1.15mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 5 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCE925 |
| Supply Current | 20mA |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE925PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.