
2.4 GHz radio transceiver IC featuring an 8051 core architecture and 2KB RAM. This surface mount component offers a data rate of 12Mbps, operating frequency range of 2.4 GHz to 2.4835 GHz, and sensitivity of -103dBm. Integrated interfaces include SPI, USB, USART, and 3-WIRE, with 19 GPIO pins available. Operating supply voltage is 3.3V, with a range of 3V to 3.6V, and it supports a maximum operating temperature of 150°C.
Texas Instruments CC2511F16RSP technical specifications.
| Package/Case | QFN |
| Contact Plating | Copper, Tin, Matte |
| Core Architecture | 8051 |
| Current - Receiving | 22.9mA |
| Current - Transmitting | 26mA |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 2.4GHz |
| Height | 1mm |
| Interface | SPI, USB, USART, 3-WIRE |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -50°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of GPIO | 19 |
| Number of I/Os | 19 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 2.4 GHz to 2.4835 GHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 1dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2511 |
| Technology | CMOS |
| Weight | 0.003266oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2511F16RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
