Microchip BM70BLES1FC2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 33 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N33 |
| Width | 12 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM70BLES1FC2 to view detailed technical specifications.
No datasheet is available for this part.