Analog Devices ADV7611WBSWZ technical specifications.
| Package/Case | LQFP |
| Frequency | 165MHz |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7611WBSWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.