
High-speed video digital-to-analog converter (DAC) featuring 8-bit resolution and three independent DAC channels. Offers a 330MS/s sampling rate with a 50MS/s conversion rate. Supports parallel input interface and provides differential outputs. Operates with a supply voltage of 5V, consuming 485mW maximum power dissipation. Packaged in a QFP with tin, matte contact plating.
Analog Devices ADV7125KSTZ50 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50MS/s |
| Differential Output | Yes |
| Height | 1.4mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 700mV |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 485mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Packaging | Tray |
| Power Dissipation | 485mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 330MS/s |
| Supply Current | 67mA |
| Termination | SMD/SMT |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7125KSTZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
