
Dual-channel, 14-bit analog-to-digital converter (ADC) featuring a 65 MS/s sampling rate and 74 dB signal-to-noise ratio. This surface-mount device offers differential input and supports LVDS, serial, 2-wire, 1-wire, and parallel interfaces. Operating from a 3V to 3.6V supply, it has a maximum power dissipation of 800mW and an integral nonlinearity of 4.5 LSB. Packaged in a 7x7mm VQFN with gold contact plating, it operates within a -40°C to 85°C temperature range.
Texas Instruments ADS6242IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 190mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 630mW |
| Power Dissipation | 630mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6242IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
