
Synchronous step-down DC-to-DC regulator with a maximum output current of 6A and adjustable output voltage from 600mV to 18V. Features a maximum input voltage of 20V and a minimum input voltage of 4.5V. Operates across a temperature range of -40°C to 125°C. This surface mount component offers a nominal supply current of 3.6mA and is supplied in tape and reel packaging.
Analog Devices ADP2386ACPZN-R7 technical specifications.
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 3.6mA |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2386ACPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
