
Logarithmic detector/controller operating from 1 MHz to 4 GHz. Features an 80 dB dynamic range and a 20 ns response time. This single-channel IC supports a supply voltage range of 2.7V to 5.5V with a typical supply current of 31mA. Housed in an LFCSP EP package for surface mounting, it operates across a temperature range of -40°C to 125°C.
Analog Devices ADL5513ACPZ-R7 technical specifications.
| -3db Bandwidth | 4GHz |
| Package/Case | LFCSP EP |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 31mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| Sensitivity | -70dBm |
| Supply Current | 31mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5513ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.
