Analog Devices ADL5513ACPZ-R2 technical specifications.
| -3db Bandwidth | 4GHz |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Operating Supply Current | 31mA |
| Response Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5513ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.